ADI AD9833WBRMZ-REEL
| Manufacturer | |
| Mfr. Part # | AD9833WBRMZ-REEL |
| LCSC Part # | C653880 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | AD9833 Low Power Programmable Waveform Generator |
| Description | 10 2.3V~5.5V MSOP-10 Direct Digital Synthesis (DDS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
16
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 19.0714 | $ 19.07 |
10+ | $ 18.1712 | $ 181.71 |
30+ | $ 16.6089 | $ 498.27 |
100+ | $ 15.2466 | $ 1524.66 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$