muRata CSTNE16M0VH3L000R0
| Manufacturer | |
| Mfr. Part # | CSTNE16M0VH3L000R0 |
| LCSC Part # | C6538793 |
| Package | SMD3213-3P |
| Customer # | |
| Key Attributes | Piezoelectric Ceramic Resonator |
| Description | 16MHz 15pF 40Ω SMD3213-3P Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Package | SMD3213-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
640 
640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3532 | $ 1.77 |
50+ | $ 0.2755 | $ 13.78 |
150+ | $ 0.2422 | $ 36.33 |
500+ | $ 0.2007 | $ 100.35 |
3,000+ | $ 0.1822 | $ 546.60 |
6,000+ | $ 0.1711 | $ 1026.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$