LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cardinal Components CSM4Z-A2B3C3-40-11.0592D18 product image
Images for reference only

Cardinal Components CSM4Z-A2B3C3-40-11.0592D18RoHS

Manufacturer
MPN
CSM4Z-A2B3C3-40-11.0592D18
LCSC Part #
C6538646
Packaging
HC-49S
Customer #
Key Attributes
Crystal 11.0592MHz ±30ppm 18pF 40Ω HC-49S
Datasheetpdf iconCardinal Components CSM4Z-A2B3C3-40-11.0592D18
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8563$ 0.86
200+$ 0.3426$ 68.52
500+$ 0.3304$ 165.20
1,000+$ 0.3244$ 324.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCardinal Components
PackagingHC-49S
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency11.0592MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Low-profile SMT crystal.
  • Package compatible with automated SMT assembly and reflow soldering processes.
  • CSM1 height 4.6mm; CSM4 height 3.5mm; CSM5 height 3.0mm
  • AT-cut crystal
  • Frequency range 3.579545 MHz to 80 MHz

Applications

AI Translation
  • Bluetooth
  • WLAN
  • IoT
  • MPU
  • Microcontroller
  • Set-Top Box