LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Transko CS22-F1010GK09-30.000M-TR product image
Images for reference only

Transko CS22-F1010GK09-30.000M-TRRoHS

Manufacturer
MPN
CS22-F1010GK09-30.000M-TR
LCSC Part #
C6538322
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 30MHz ±10ppm 9pF 100Ω SMD2520-4P
Datasheetpdf iconTransko CS22-F1010GK09-30.000M-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8745$ 0.87
200+$ 0.3486$ 69.72
500+$ 0.338$ 169.00
1,000+$ 0.3319$ 331.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTransko
PackagingSMD2520-4P
Frequency Stability±10ppm
Operating Temperature-10℃~+60℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)100Ω
Frequency30MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide frequency range
  • Automotive AEC-Q200 compliant versions available
  • Suitable for reflow soldering