LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CR Magnetics Inc. CR6250-500-5 product image
Images for reference only

CR Magnetics Inc. CR6250-500-5RoHS

Manufacturer
MPN
CR6250-500-5
LCSC Part #
C6538056
Packaging
-
Customer #
Key Attributes
Specialized Sensors RoHS
Datasheetpdf iconCR Magnetics Inc. CR6250-500-5

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Specialized Sensors
ManufacturerCR Magnetics Inc.
Packaging-
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The CR6200 series power sensors and transmitters are designed to provide a controlled output proportional to average power. These devices offer an efficient solution tailored to meet most power sensing requirements. They are designed to operate in systems with sinusoidal voltage and current waveforms.

Features

AI Translation
  • 35mm DIN rail or panel mount
  • Wide range of ranges for any power sensing requirement
  • Active and reactive power sensing
  • 0 - 5 VDC and 4 - 20 mADC outputs
  • Wiring diagram printed on housing

Applications

AI Translation
  • Energy Management
  • Motor Efficiency
  • Multi-point Power Sensing
  • Long-distance Remote Power Sensing
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1009.5228$ 1009.52
200+$ 402.8065$ 80561.30
500+$ 389.3458$ 194672.90
1,000+$ 382.6957$ 382695.70
Standard Packaging1/Full Bag
Better price for more quantity?
$