LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXTHM212CB274-16.000M product image
Images for reference only

Suntsu Electronics, Inc. SXTHM212CB274-16.000MRoHS

Manufacturer
MPN
SXTHM212CB274-16.000M
LCSC Part #
C6537259
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 16MHz ±25ppm 12pF 50Ω HC-49S-SMD
Datasheetpdf iconSuntsu Electronics, Inc. SXTHM212CB274-16.000M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3394$ 0.34
200+$ 0.1355$ 27.10
500+$ 0.131$ 65.50
1,000+$ 0.1287$ 128.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)50Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Resistance welding
  • AT-cut or BT-cut
  • Tape and reel packaging

Applications

AI Translation
  • Microprocessors
  • Computers
  • Modems
  • Wireless applications