LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD9649BCPZRL7-20 product image
Images for reference only

ADI AD9649BCPZRL7-20RoHS

Manufacturer
MPN
AD9649BCPZRL7-20
LCSC Part #
C653706
Packaging
LFCSP-32(5x5)
Customer #
Key Attributes
SPI 1.7V~1.9V LFCSP-32(5x5) Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconADI AD9649BCPZRL7-20
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 32.0325$ 32.03
30+$ 30.491$ 914.73
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLFCSP-32(5x5)
Operating Temperature-40℃~+85℃
Voltage ReferenceBuilt-in
Clock Frequency20MHz
FeaturesSoft reset
InterfaceSPI
Quiescent Current (Iq)27.3mA
Resolution(Bits)20MHz;14
S/N Ratio74.3dB
Voltage - Supply1.7V~1.9V
Number of Channels1
Integral non - linearity0.25LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The AD9649 is a single-channel, 1.8 V powered, 14-bit, 20/40/65/80 MSPS analog-to-digital converter (ADC). It features a high-performance sample-and-hold circuit and an on-chip voltage reference. This product uses a multi-stage differential pipelined architecture and has output error correction logic, providing 14-bit accuracy at a data rate of 80 MSPS and guaranteeing no missing codes over the entire operating temperature range.

This ADC includes several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation. Available digital test patterns include built-in deterministic and pseudo-random patterns, as well as custom user-defined test patterns input via the Serial Port Interface (SPI). The differential clock input has optional divide-by-1, 2, or 4 ratios to control all internal conversion cycles. Digital output data is presented in offset binary, Gray code, or two's complement format. A Data Output Clock (DCO) is provided to ensure correct latching timing with the receiving logic. It supports both 1.8 V and 3.3 V CMOS levels.

The AD9649 comes in a 32-lead RoHS-compliant LFCSP package and is specified over the industrial temperature range (-40°C to +85°C).

Applications

AI Translation
  • Communications
  • Multi-mode digital receivers: GSM, EDGE, W-CDMA, LTE, CDMA2000, WiMAX, TD-SCDMA
  • Smart antenna systems
  • Battery-powered instruments
  • Handheld oscilloscopes
  • Portable medical imaging
  • Ultrasound