LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32422AA17-11.0592M product image
Images for reference only

Suntsu Electronics, Inc. SXT32422AA17-11.0592MRoHS

Manufacturer
MPN
SXT32422AA17-11.0592M
LCSC Part #
C6536429
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 11.0592MHz ±50ppm 22pF 250Ω SMD3225-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT32422AA17-11.0592M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5926$ 0.59
200+$ 0.2365$ 47.30
500+$ 0.2289$ 114.45
1,000+$ 0.2259$ 225.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-10℃~+70℃
Load Capacitance22pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)250Ω
Frequency11.0592MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems