LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F303RCT6 product image
  • STM32F303RCT6 thumbnail 1
  • STM32F303RCT6 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

ST STM32F303RCT6RoHS

Manufacturer
MPN
STM32F303RCT6
LCSC Part #
C65361
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
ARM-based Cortex-M4 32b MCU+FPU, up to 256KB Flash+48KB SRAM, 4 ADCs, 2 DAC ch., 7 comp, 4 PGA, timers, 2.0-3.6 V
Datasheetpdf iconST STM32F303RCT6
In-Stock: 94
94 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.2931$ 9.29
10+$ 8.1679$ 81.68
30+$ 7.4817$ 224.45
100+$ 6.9077$ 690.77
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-64(10x10)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2V~3.6V
EEPROM-
Program Storage Size256KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed72MHz
Oscillator TypeBuilt-in
Number of I/O52

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

ARM-based Cortex-M4 32b MCU+FPU, up to 256KB Flash+ 48KB SRAM, 4 ADCs, 2 DAC ch., 7 comp, 4 PGA, timers, 2.0-3.6 V

Features

AI Translation
  • Core: ARM Cortex-M4 32-bit CPU with FPU (72 MHz max), single-cycle multiplication and HW division, 90 DMIPS (from CCM), DSP instruction and MPU (memory protection unit)
  • Operating conditions: VDD, VDDA voltage range: 2.0 V to 3.6 V
  • Memories: 128 to 256 Kbytes of Flash memory; Up to 40 Kbytes of SRAM, with HW parity check implemented on the first 16 Kbytes; Routine booster: 8 Kbytes of SRAM on instruction and data bus, with HW parity check (CCM)
  • CRC calculation unit
  • Reset and supply management: Power-on/Power-down reset (POR/PDR); Programmable voltage detector (PVD); Low-power modes: Sleep, Stop and Standby; VBAT supply for RTC and backup registers
  • Clock management: 4 to 32 MHz crystal oscillator; 32 kHz oscillator for RTC with calibration; Internal 8 MHz RC with x 16 PLL option; Internal 40 kHz oscillator
  • Up to 87 fast I/Os: All mappable on external interrupt vectors; Several 5 V-tolerant
  • Interconnect matrix
  • 12-channel DMA controller
  • Four ADCs 0.20 μs (up to 39 channels) with selectable resolution of 12/10/8/6 bits, 0 to 3.6 V conversion range, single ended/differential input, separate analog supply from 2 to 3.6 V
  • Two 12-bit DAC channels with analog supply from 2.4 to 3.6 V
  • Seven fast rail-to-rail analog comparators with analog supply from 2 to 3.6 V
  • Four operational amplifiers that can be used in PGA mode, all terminals accessible with analog supply from 2.4 to 3.6 V
  • Up to 24 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
  • Up to 13 timers: One 32-bit timer and two 16-bit timers with up to 4 IC/OC/PwM or pulse counter and quadrature (incremental) encoder input; Two 16-bit 6-channel advanced-control timers, with up to 6 PWM channels, deadtime generation and emergency stop; One 16-bit timer with 2 IC/OCs, 1 OCN/PWM, deadtime generation and emergency stop; Two 16-bit timers with IC/OC/OCN/PWM, deadtime generation and emergency stop; Two watchdog timers (independent, window); SysTick timer: 24-bit downcounter; Two 16-bit basic timers to drive the DAC
  • Calendar RTC with Alarm, periodic wakeup from Stop/Standby
  • Communication interfaces: CAN interface (2.0B Active); Two I²C Fast mode plus (1 Mbit/s) with 20 mA current sink, SMBus/PMBus, wakeup from STOP; Up to five USART/UARTs (ISO 7816 interface, LIN, IrDA, modem control); Up to three SPls, two with multiplexed half/full duplex I2S interface, 4 to 16 programmable bit frames; USB 2.0 full speed interface; Infrared transmitter
  • Serial wire debug, Cortex-M4 with FPU ETM, JTAG
  • 96-bit unique ID