ADI AD9523-1BCPZ
| Manufacturer | |
| Mfr. Part # | AD9523-1BCPZ |
| LCSC Part # | C653546 |
| Package | LFCSP-72(10x10) |
| Customer # | |
| Key Attributes | Low Jitter Clock Generator with 14 LVPECL/LVDS/HSTL/29 LVCMOS Outputs |
| Description | 14 3.135V~3.465V 1GHz LFCSP-72(10x10) Application Specific Clock/Timing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ADI | |
| Package | LFCSP-72(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 17.4313 | $ 17.43 |
10+ | $ 16.5962 | $ 165.96 |
30+ | $ 15.1482 | $ 454.45 |
100+ | $ 13.886 | $ 1388.60 |
Standard Packaging 168/Full
Tray | ||
Better price for more quantity?
$