LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF559K0900FHRE product image
Images for reference only

VISHAY CMF559K0900FHRE

Manufacturer
MPN
CMF559K0900FHRE
LCSC Part #
C6535350
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 9.09kΩ ±1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF559K0900FHRE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2647$ 0.26
200+$ 0.1057$ 21.14
500+$ 0.1021$ 51.05
1,000+$ 0.1004$ 100.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance9.09kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece