LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CM315H32768DZBT product image
Images for reference only

CITIZEN CM315H32768DZBTRoHS

Manufacturer
MPN
CM315H32768DZBT
LCSC Part #
C6535090
Packaging
SMD3215-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 6pF 90kΩ SMD3215-2P
Datasheetpdf iconCITIZEN CM315H32768DZBT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6002$ 0.60
200+$ 0.2395$ 47.90
500+$ 0.2319$ 115.95
1,000+$ 0.2274$ 227.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
PackagingSMD3215-2P
Operating Temperature-40℃~+125℃
Load Capacitance6pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)90kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 32.768kHz
  • Dimensions (mm) L: 3.2 x W: 1.5 x H: 0.9
  • AEC-Q200 certified, high reliability performance

Applications

AI Translation
  • Automotive (non-safety applications)
  • Industrial/Medical (non-life-sustaining)