Central CMSH5-150HV TR13 PBFREE
| Manufacturer | |
| MPN | CMSH5-150HV TR13 PBFREE |
| LCSC Part # | C6535019 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Central | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 800mV@5A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CENTRAL SEMICONDUCTOR CMSH5 - 100HV series 5.0 Amp surface mount silicon Schottky rectifiers are highly reliable components designed for use in all types of commercial, industrial, entertainment, computer, and lighting applications. To order devices on 59mm Tape and Reel (3000/13" Reel), add TR13 suffix to part number.
Features
AI Translation
- High voltage capability
- Flammability classification UL94V - 0
- High reliability
- "C" bend construction provides strain relief
- Energy efficiency
- When mounted on PC board
Applications
AI Translation
- commercial
- industrial
- entertainment
- computer
- lighting
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5374 | $ 0.54 |
| 200+ | $ 0.2144 | $ 42.88 |
| 500+ | $ 0.2083 | $ 104.15 |
| 1,000+ | $ 0.2038 | $ 203.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Central | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 800mV@5A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CENTRAL SEMICONDUCTOR CMSH5 - 100HV series 5.0 Amp surface mount silicon Schottky rectifiers are highly reliable components designed for use in all types of commercial, industrial, entertainment, computer, and lighting applications. To order devices on 59mm Tape and Reel (3000/13" Reel), add TR13 suffix to part number.
Features
AI Translation
- High voltage capability
- Flammability classification UL94V - 0
- High reliability
- "C" bend construction provides strain relief
- Energy efficiency
- When mounted on PC board
Applications
AI Translation
- commercial
- industrial
- entertainment
- computer
- lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

