LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CLU03Q-1210E1-352H5X3 product image
Images for reference only

CITIZEN CLU03Q-1210E1-352H5X3RoHS

Manufacturer
MPN
CLU03Q-1210E1-352H5X3
LCSC Part #
C6534906
Packaging
-
Customer #
Key Attributes
4613lm 3500K 90 33.8V Warm White LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconCITIZEN CLU03Q-1210E1-352H5X3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCITIZEN
Packaging-
Lumens4613lm
Color Temperature3500K
CRI Color Rendering Index90
Voltage - Forward(Vf)33.8V
Illumination ColorWarm White

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging48
Sales UnitPiece

Introduction

AI Translation

Citizen Electronics is the first COB manufacturer. Leveraging years of knowledge, experience, and advanced packaging technology, we continue to produce high-quality, high-reliability products. The new COB series Version9 maintains the traditional product lineup and package dimensions while achieving high color quality (2-step ellipse) and higher drive capability. In addition, efficiency and reliability have been improved through the selection of premium materials and optimized production processes. High-reliability, high-efficiency COB light sources contribute to a circular economy by saving energy and reducing carbon emissions.

Features

AI Translation
  • Mechanical dimensions: 19×19×1.4 (mm)
  • Package: chip-on-aluminum substrate
  • Reference assembly: M3 screws, connector
  • CRI (Ra): 90 minimum
  • Nominal CCT: 2700K, 3000K, 3500K, 4000K, 5700K
  • Chromaticity range: 2-step ellipse, center reference ANSI C78.377:2017
  • Thermal resistance: 0.40°C/W
  • Maximum drive current: 2300mA
  • RoHS compliant
  • Improved chip optical layout
  • Wide flux range and high efficacy
  • Increased lumen density vs. previous generation
  • UL recognized component (E358566)
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.8694$ 15.87
192+$ 6.3316$ 1215.67
480+$ 6.1205$ 2937.84
1,008+$ 6.0158$ 6063.93
Standard Packaging48/Full Tray
Better price for more quantity?
$