LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD9361BBCZ-REEL product image
  • AD9361BBCZ-REEL thumbnail 1
  • AD9361BBCZ-REEL thumbnail 2
  • AD9361BBCZ-REEL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI AD9361BBCZ-REELRoHS

Manufacturer
MPN
AD9361BBCZ-REEL
LCSC Part #
C653458
Packaging
BGA-144
Customer #
Key Attributes
RF Agile Transceiver with integrated 12-bit DACs and ADCs
Datasheetpdf iconADI AD9361BBCZ-REEL
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 145.1332$ 145.13
30+$ 139.1729$ 4175.19
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerADI
PackagingBGA-144
Data Rate-
Sensitivity-
Frequency Range47MHz~6GHz
Typical Application Frequency800MHz;2.4GHz;5.5GHz
Receive Current175mA
Interface TypeSPI
Output Power7dBm
Operating Temperature-40℃~+85℃
Voltage - Supply1.3V~3.3V
FeaturesSupports RSSI function
Typetransceiver
Current Of Transmitting160mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

A high performance, highly integrated radio frequency (RF) Agile Transceiver designed for use in 3G and 4G base station applications. Its programmability and wideband capability make it ideal for a broad range of transceiver applications. The device combines a RF front end with a flexible mixed - signal baseband section and integrated frequency synthesizers, simplifying design - in by providing a configurable digital interface to a processor. The receiver LO operates from 70 MHz to 6.0 GHz and the transmitter LO operates from 47 MHz to 6.0 GHz range, covering most licensed and unlicensed bands. Channel bandwidths from less than 200 kHz to 56 MHz are supported. The two independent direct conversion receivers have state - of - the - art noise figure and linearity. Each receive (RX) subsystem includes independent automatic gain control (AGC), dc offset correction, quadrature correction, and digital filtering, thereby eliminating the need for these functions in the digital baseband. It also has flexible manual gain modes that can be externally controlled. Two high dynamic range analog - to - digital converters (ADCs) per channel digitize the received I and Q signals and pass them through configurable decimation filters and 128 - tap finite impulse response (FIR) filters to produce a 12 - bit output signal at the appropriate sample rate. The transmitters use a direct conversion architecture that achieves high modulation accuracy with ultralow noise. This transmitter design produces a best in class TX error vector magnitude (EVM) of < - 40 dB, allowing significant system margin for the external power amplifier (PA) selection. The on - board transmit (TX) power monitor can be used as a power detector, enabling highly accurate TX power measurements. The fully integrated phase - locked loops (PLLs) provide low power fractional - N frequency synthesis for all receive and transmit channels. Channel isolation, demanded by frequency division duplex (FDD) systems, is integrated into the design. All VCO and loop filter components are integrated. The core can be powered directly from a 1.3 V regulator. The IC is controlled via a standard 4 - wire serial port and four real - time input/output control pins. Comprehensive power - down modes are included to minimize power consumption during normal use. It is packaged in a 10 mm×10 mm, 144 - ball chip scale package ball grid array (CSP_BGA).

Features

AI Translation
  • RF z×z transceiver with integrated 12 - bit DACs and ADCs
  • TX band: 47 MHz to 6.0 GHz
  • RX band: 70 MHz to 6.0 GHz
  • Supports TDD and FDD operation
  • Tunable channel bandwidth: <200 kHz to 56 MHz
  • Dual receivers: 6 differential or 12 single - ended inputs
  • Superior receiver sensitivity with a noise figure of 2 dB at 800 MHz LO
  • RX gain control: Real - time monitor and control signals for manual gain, Independent automatic gain control
  • Dual transmitters: 4 differential outputs
  • Highly linear broadband transmitter: TX EVM: ≤−40 dB, TX noise: ≤−157 dBm/Hz noise floor, TX monitor: ≥66 dB dynamic range with 1 dB accuracy
  • Integrated fractional - N synthesizers: 2.4 Hz maximum local oscillator (LO) step size
  • Multichip synchronization
  • CMOS/LVDS digital interface

Applications

AI Translation
  • Point to point communication systems
  • Femtocell/picocell/microcell base stations
  • General - purpose radio systems