Luminus Devices CHM-18-27-90-36-AA00-F2-2
| Manufacturer | |
| Mfr. Part # | CHM-18-27-90-36-AA00-F2-2 |
| LCSC Part # | C6533734 |
| Package | - |
| Customer # | |
| Description | 3450lm 2700K 90 120° 35V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 25.7061 | $ 25.71 |
180+ | $ 10.257 | $ 1846.26 |
540+ | $ 9.9145 | $ 5353.83 |
1,080+ | $ 9.7463 | $ 10526.00 |
Standard Packaging 180/Full
Tray | ||