LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD9173BBPZ product image
Images for reference only

ADI AD9173BBPZRoHS

Manufacturer
MPN
AD9173BBPZ
LCSC Part #
C653230
Packaging
BGA-144(10x10)
Customer #
Key Attributes
Dual, 16-Bit, RF DAC with Channelizers
Datasheetpdf iconADI AD9173BBPZ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Specialized ICs
ManufacturerADI
PackagingBGA-144(10x10)
FeaturesMulti-chip synchronization;Integrated phase-locked loop;Output enable control
Resolution (Bits)16;12.6GHz
output type-
Settling Time-
Quiescent Supply Current-
Operating Temperature-40℃~+118℃
InterfaceSPI;Serial
Voltage - Supply1.71V~1.89V
Number of Channels2
Integral non - linearity7LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging184
Sales UnitPiece

Introduction

AI Translation

The AD9173 is a high performance, dual, 16-bit digital-to-analog converter (DAC) that supports DAC sample rates to 12.6 GSPS. The device features an 8-lane, 15.4 Gbps JESD204B data input port, a high performance, on-chip DAC clock multiplier, and digital signal processing capabilities targeted at single-band and multiband direct to radio frequency (RF) wireless applications. The AD9173 features three complex data input channels per RF DAC that are bypassable. Each data input channel includes a configurable gain stage, an interpolation filter, and a channel numerically controlled oscillator (NCO) for flexible, multiband frequency planning. The device supports up to a 1.54 GSPS complex data rate per input channel and is capable of aggregating multiple complex input data streams up to a maximum complex data rate of 1.54 GSPS. Additionally, the AD9173 supports ultrawide bandwidth modes bypassing the channelizers to provide maximum data rates of up to 3.08 GSPS (with 11-bit resolution using 16-bit serializer/deserializer (SERDES) packing) and 3.4 GSPS (with 11-bit resolution using 12-bit SERDES packing). The AD9173 is available in a 144-ball BGA_ED package.

Features

AI Translation
  • Supports multiband wireless applications
  • 3 bypassable, complex data input channels per RF DAC
  • 1.54 GSPS maximum complex input data rate per input channel
  • 1 independent NCO per input channel
  • Proprietary, low spurious and distortion design
  • 2-tone IMD = -83 dBc at 1.8 GHz, -7 dBFS/tone RF output
  • SFDR < -80 dBc at 1.8 GHz, -7 dBFS RF output
  • Flexible 8-lane, 15.4 Gbps JESD204B interface
  • Supports single-band and multiband use cases
  • Supports 12-bit high density mode for increased data throughput
  • Multiple chip synchronization
  • Supports JESD204B Subclass 1
  • Selectable interpolation filter for a complete set of input data rates
  • 1×, 2×, 3×, 4×, 6×, and 8× configurable data channel interpolation
  • 1×, 2×, 4×, 6×, 8×, and 12× configurable final interpolation
  • Final 48-bit NCO that operates at the DAC rate to support frequency synthesis up to 6 GHz
  • Transmit enable function allows extra power saving and downstream circuitry protection
  • High performance, low noise PLL clock multiplier
  • Supports 12.6 GSPS DAC update rate
  • Observation ADC clock driver with selectable divide ratios
  • Low power 2.55 W at 12 GSPS, dual channel mode
  • 10 mm×10 mm, 144-ball BGA_ED with metal enhanced thermal lid, 0.80 mm pitch

Applications

AI Translation
  • Wireless communications infrastructure
  • Multiband base station radios
  • Microwave/E-band backhaul systems
  • Instrumentation, automatic test equipment (ATE)
In-Stock: 368
368 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 191.9173$ 191.92
30+$ 181.0605$ 5431.82
Standard Packaging184/Full Tray
Better price for more quantity?
$