ADI AD9115BCPZRL7
| Manufacturer | |
| MPN | AD9115BCPZRL7 |
| LCSC Part # | C653190 |
| Packaging | LFCSP-40(6x6) |
| Customer # | |
| Key Attributes | Dual Low Power, 8-/10-/12-/14bit Digital-to-Analog Converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Settling Time | 11.5ns | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Quiescent Current (Iq) | - | |
| Function | Power-down mode;Built-in reference source | |
| Integral non - linearity | 0.4LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 10;- | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD9114/AD9115/AD9116/AD9117 are pin-compatible dual, 8-/10-/12-/14-bit, low power digital-to-analog converters (DACs) that provide a sample rate of 125 MSPS. These TxDAC converters are optimized for the transmit signal path of communication systems. All the devices share the same interface, package, and pinout, providing an upward or downward component selection path based on performance, resolution, and cost. The AD9114/AD9115/AD9116/AD9117 offer exceptional ac and dc performance and support update rates up to 125 MSPS. The flexible power supply operating range of 1.8 V to 3.3 V and low power dissipation of the AD9114/AD9115/AD9116/AD9117 make them well suited for portable and low power applications.
Features
- Power dissipation @ 3.3 V, 20 mA output: 191 mW @ 10 MSPS, 232 mW @ 125 MSPS
- Sleep mode: <3 mW @ 3.3 V
- Supply voltage: 1.8 V to 3.3 V
- SFDR to Nyquist: 86 dBc @ 1 MHz output, 85 dBc @ 10 MHz output
- AD9117 NSD @ 1 MHz output, 125 MSPS, 20 mA: −162 dBc/Hz
- Differential current outputs: 2 mA to 20 mA
- 2 on-chip auxiliary DACs
- CMOS inputs with single-port operation
- Output common mode: adjustable 0 V to 1.2 V
- Small footprint 40-lead LFCSP RoHS-compliant package
Applications
- Wireless infrastructures: Picocell, femtocell base stations
- Medical instrumentation: Ultrasound transducer excitation
- Portable instrumentation: Signal generators, arbitrary waveform generators
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.0643 | $ 15.06 |
| 200+ | $ 5.8297 | $ 1165.94 |
| 750+ | $ 5.626 | $ 4219.50 |
| 1,500+ | $ 5.5241 | $ 8286.15 |
Standard Packaging750/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Settling Time | 11.5ns | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Quiescent Current (Iq) | - | |
| Function | Power-down mode;Built-in reference source | |
| Integral non - linearity | 0.4LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 10;- | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD9114/AD9115/AD9116/AD9117 are pin-compatible dual, 8-/10-/12-/14-bit, low power digital-to-analog converters (DACs) that provide a sample rate of 125 MSPS. These TxDAC converters are optimized for the transmit signal path of communication systems. All the devices share the same interface, package, and pinout, providing an upward or downward component selection path based on performance, resolution, and cost. The AD9114/AD9115/AD9116/AD9117 offer exceptional ac and dc performance and support update rates up to 125 MSPS. The flexible power supply operating range of 1.8 V to 3.3 V and low power dissipation of the AD9114/AD9115/AD9116/AD9117 make them well suited for portable and low power applications.
Features
- Power dissipation @ 3.3 V, 20 mA output: 191 mW @ 10 MSPS, 232 mW @ 125 MSPS
- Sleep mode: <3 mW @ 3.3 V
- Supply voltage: 1.8 V to 3.3 V
- SFDR to Nyquist: 86 dBc @ 1 MHz output, 85 dBc @ 10 MHz output
- AD9117 NSD @ 1 MHz output, 125 MSPS, 20 mA: −162 dBc/Hz
- Differential current outputs: 2 mA to 20 mA
- 2 on-chip auxiliary DACs
- CMOS inputs with single-port operation
- Output common mode: adjustable 0 V to 1.2 V
- Small footprint 40-lead LFCSP RoHS-compliant package
Applications
- Wireless infrastructures: Picocell, femtocell base stations
- Medical instrumentation: Ultrasound transducer excitation
- Portable instrumentation: Signal generators, arbitrary waveform generators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

