ADI AD8694ARZ
| Manufacturer | |
| Mfr. Part # | AD8694ARZ |
| LCSC Part # | C653153 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | Low Cost, Low Noise, CMOS, RRO Operational Amplifiers |
| Description | 2mV 3pA 5V/us 95dB 2.7V~6V 10MHz 4 Rail-to-Rail Output SOIC-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 56 |
| Sales Unit | Piece |
In-Stock:
71 
71
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.837 | $ 1.84 |
10+ | $ 1.7968 | $ 17.97 |
30+ | $ 1.7704 | $ 53.11 |
100+ | $ 1.5892 | $ 158.92 |
Standard Packaging 56/Full
Tube | ||
Better price for more quantity?
$