ADI AD8677ARZ-REEL7
| Manufacturer | |
| MPN | AD8677ARZ-REEL7 |
| LCSC Part # | C653138 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1 130uV 200V/ms 140dB 1nA 1.1mA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 130uV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 100pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 1nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Output Current | 15mA | |
| Dual Supply | -5V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AD8677 is the next generation of precision, ultralow offset amplifiers. It builds on the high performance of the OP07 and integrates lower power (1.1 mA typical), lower input bias current (±1 nA maximum), and higher CMRR/PSRR (130 dB) in the small TSOT package. Operation is fully specified from ±5 V to ±15 V supply.
Features
AI Translation
- Low offset voltage: 130 μV max
- Input offset drift: 1.5 μV/°C max
- Low noise: 0.25 μV p-p
- High gain, CMRR and PSRR: 115 dB min
- Low supply current: 1.1 mA
- Wide supply voltage range: ±V to ±18 V operation
Applications
AI Translation
- Medical and industrial instrumentation
- Sensors and controls
- Thermocouple RTDs
- Strain bridges
- Shunt current measurements
- Precision filters
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6469 | $ 1.65 |
| 200+ | $ 0.6377 | $ 127.54 |
| 500+ | $ 0.6161 | $ 308.05 |
| 1,000+ | $ 0.6037 | $ 603.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 130uV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 100pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 1nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Output Current | 15mA | |
| Dual Supply | -5V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AD8677 is the next generation of precision, ultralow offset amplifiers. It builds on the high performance of the OP07 and integrates lower power (1.1 mA typical), lower input bias current (±1 nA maximum), and higher CMRR/PSRR (130 dB) in the small TSOT package. Operation is fully specified from ±5 V to ±15 V supply.
Features
AI Translation
- Low offset voltage: 130 μV max
- Input offset drift: 1.5 μV/°C max
- Low noise: 0.25 μV p-p
- High gain, CMRR and PSRR: 115 dB min
- Low supply current: 1.1 mA
- Wide supply voltage range: ±V to ±18 V operation
Applications
AI Translation
- Medical and industrial instrumentation
- Sensors and controls
- Thermocouple RTDs
- Strain bridges
- Shunt current measurements
- Precision filters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

