LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8674ARZ-REEL product image
Images for reference only

ADI AD8674ARZ-REELRoHS

Manufacturer
MPN
AD8674ARZ-REEL
LCSC Part #
C653132
Packaging
SOIC-14
Customer #
Key Attributes
High-precision, low-noise, low-input-bias-current operational amplifier
Datasheetpdf iconADI AD8674ARZ-REEL
In-Stock: 165
165 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.9364$ 7.94
10+$ 6.8395$ 68.40
30+$ 6.1709$ 185.13
100+$ 5.6111$ 561.11
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-14
Gain Bandwidth Product10MHz
Quiescent Current3mA
Number of Channels4
Vos - Input Offset Voltage20uV
Slew Rate4V/us
Input Offset Current(Ios)8nA
Input Voltage Noise Density2.8nV/√Hz@1kHz
Operating Temperature-40℃~+85℃
FeaturesBuilt-in compensation;Reverse-phase input protection
Ib - Input Bias Current3nA
Common Mode Rejection Ratio(CMRR)120dB
Output Current20mA
Input Offset Voltage Drift(Vos TC)300nV/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AD8671/AD8672/AD8674 are very high precision amplifiers featuring very low noise, very low offset voltage and drift, low input bias current, 10 MHz bandwidth, and low power consumption. Outputs are stable with capacitive loads of over 1000 pF. Supply current is less than 3 mA per amplifier at 30 V. The AD8671/AD8672/AD8674’s combination of ultralow noise, high precision, speed, and stability is unmatched. The MSOP version of the AD8671/AD8672 requires only half the board space of comparable amplifiers. Applications for these amplifiers include high quality PLL filters, precision filters, medical and analytical instrumentation, precision power supply controls, ATE, data acquisition, and precision controls as well as professional quality audio. The AD8671/AD8672 are specified over the extended industrial temperature range ( -40°C to +125°C), and the AD8674 is specified over the industrial temperature range -40°C to +85°C. The AD8671/AD8672 are available in the 8-lead SOIC and 8-lead MSOP packages. The AD8674 is available in 14-lead SOIC and 14-lead TSSOP packages. Surface-mount devices in MSOP packages are available in tape and reel only.

Features

AI Translation
  • Very low noise: 2.8 nV/√Hz, 77 nV p-p
  • Wide bandwidth: 10 MHz
  • Low input bias current: 12 nA max
  • Low offset voltage: 75 μV max
  • High open-loop gain: 120 dB min
  • Low supply current: 3 mA typ per amplifier
  • Dual-supply operation: ±V to ±15 V
  • Unity-gain stable
  • No phase reversal

Applications

AI Translation
  • PLL filters
  • Filters for GPS
  • Instrumentation
  • Sensors and controls
  • Professional quality audio