ADI AD8534ARUZ-REEL
| Manufacturer | |
| MPN | AD8534ARUZ-REEL |
| LCSC Part # | C652929 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Low Cost, 250 mA Output, Single-Supply Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 25mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 25pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Overvoltage protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 47dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 250mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 30nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8531, AD8532, and AD8534 are single, dual, and quad rail-to-rail input/output single-supply amplifiers featuring 250mA output drive current. This high-output current makes these amplifiers excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V / μs slew rate, and low distortion. All are guaranteed to operate from a 3V single supply as well as a 5V supply. The very low input bias currents enable the AD853x to be used for integrators, diode amplification, and other applications requiring low input bias current. Supply current is only 750μA per amplifier at 5V, allowing low current applications to control high current loads. Applications include audio amplification for computers, sound ports, sound cards, and set-top boxes. The AD853x family is very stable, and it is capable of driving heavy capacitive loads such as those found in LCDs. The ability to swing rail-to-rail at the inputs and outputs enables designers to buffer CMOS DACs, ASICs, or other wide output swing devices in single-supply systems. The AD8531/AD8532/AD8534 are specified over the extended industrial temperature range (-40°C to +85°C).
Features
- Single-supply operation: 2.7V to 6V
- High output current: ±250mA
- Low supply current: 750μA/amplifier
- Wide bandwidth: 3MHz
- Slew rate: 5V/μs
- No phase reversal
- Low input currents
- Unity gain stable
- Rail-to-rail input and output
Applications
- Multimedia audio
- LCD drivers
- ASIC input or output amplifiers
- Headphone drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.976$ 2.7975 | $ 2.80 |
| 10+ | $ 2.5362$ 2.3841 | $ 23.84 |
| 30+ | $ 2.262$ 2.1263 | $ 63.79 |
| 100+ | $ 1.9797$ 1.8610 | $ 186.10 |
| 500+ | $ 1.8515$ 1.7405 | $ 870.25 |
| 1,000+ | $ 1.7979$ 1.6901 | $ 1690.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 25mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 25pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Overvoltage protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 47dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 250mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 30nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8531, AD8532, and AD8534 are single, dual, and quad rail-to-rail input/output single-supply amplifiers featuring 250mA output drive current. This high-output current makes these amplifiers excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V / μs slew rate, and low distortion. All are guaranteed to operate from a 3V single supply as well as a 5V supply. The very low input bias currents enable the AD853x to be used for integrators, diode amplification, and other applications requiring low input bias current. Supply current is only 750μA per amplifier at 5V, allowing low current applications to control high current loads. Applications include audio amplification for computers, sound ports, sound cards, and set-top boxes. The AD853x family is very stable, and it is capable of driving heavy capacitive loads such as those found in LCDs. The ability to swing rail-to-rail at the inputs and outputs enables designers to buffer CMOS DACs, ASICs, or other wide output swing devices in single-supply systems. The AD8531/AD8532/AD8534 are specified over the extended industrial temperature range (-40°C to +85°C).
Features
- Single-supply operation: 2.7V to 6V
- High output current: ±250mA
- Low supply current: 750μA/amplifier
- Wide bandwidth: 3MHz
- Slew rate: 5V/μs
- No phase reversal
- Low input currents
- Unity gain stable
- Rail-to-rail input and output
Applications
- Multimedia audio
- LCD drivers
- ASIC input or output amplifiers
- Headphone drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



