LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CD19FD272JO3F product image
Images for reference only

Cornell Dubilier Electronics CD19FD272JO3FRoHS

Manufacturer
MPN
CD19FD272JO3F
LCSC Part #
C6529007
Packaging
Through Hole,P=8.7mm
Customer #
Key Attributes
±5% 500V 2.7nF Through Hole,P=8.7mm Mica and PTFE Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics CD19FD272JO3F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1701$ 8.17
200+$ 3.2599$ 651.98
500+$ 3.1508$ 1575.40
1,000+$ 3.0977$ 3097.70
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
PackagingThrough Hole,P=8.7mm
Tolerance±5%
Operating Temperature-55℃~+125℃
Voltage Rating500V
Body Length17.3mm
Capacitance2.7nF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece