Littelfuse CAP-45/440
| Manufacturer | |
| Mfr. Part # | CAP-45/440 |
| LCSC Part # | C6528060 |
| Package | Through Hole |
| Customer # | |
| Description | 45uF 440V ±3% Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Littelfuse | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 14.7838 | $ 14.78 |
200+ | $ 5.8983 | $ 1179.66 |
500+ | $ 5.7015 | $ 2850.75 |
1,000+ | $ 5.6047 | $ 5604.70 |
Standard Packaging 10/Full
Box | ||