LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKER C3E-32.000-12-1010-CT product image
Images for reference only

AKER C3E-32.000-12-1010-CTRoHS

Manufacturer
AKERAsian Brands
MPN
C3E-32.000-12-1010-CT
LCSC Part #
C6527531
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 32MHz ±10ppm 12pF 50Ω SMD3225-4P
Datasheetpdf iconAKER C3E-32.000-12-1010-CT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3326$ 1.33
200+$ 0.5325$ 106.50
500+$ 0.5142$ 257.10
1,000+$ 0.5051$ 505.10
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-10℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Frequency range and ESR values
  • Mechanical outline
  • Ceramic-metal seam-weld sealed package
  • Carrier tape dimensions
  • Reflow soldering characteristics