ADI AD8349AREZ
| Manufacturer | |
| Mfr. Part # | AD8349AREZ |
| LCSC Part # | C652730 |
| Package | TSSOP-16-EP |
| Customer # | |
| Key Attributes | RF Quadrature Modulator |
| Description | 700MHz~2.7GHz -156dBm/Hz TSSOP-16-EP RF Modulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Modulators | |
| Manufacturer | ADI | |
| Package | TSSOP-16-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
In-Stock:
12 
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 18.0653 | $ 18.07 |
30+ | $ 17.071 | $ 512.13 |
Standard Packaging 96/Full
Tube | ||
Better price for more quantity?
$