ADI AD8340ACPZ-REEL7
| Manufacturer | |
| Mfr. Part # | AD8340ACPZ-REEL7 |
| LCSC Part # | C652719 |
| Package | WFQFN-24-EP |
| Customer # | |
| Key Attributes | AD8340 700 MHz to 1.0 GHz Cartesian Amplitude and Phase Modulator |
| Description | 700MHz~1GHz -149dBm/Hz WFQFN-24-EP RF Modulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Modulators | |
| Manufacturer | ADI | |
| Package | WFQFN-24-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 21.7595 | $ 21.76 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$