ADI AD831APZ-REEL7
| Manufacturer | |
| Mfr. Part # | AD831APZ-REEL7 |
| LCSC Part # | C652694 |
| Package | PLCC-20(9x9) |
| Customer # | |
| Key Attributes | ow Distortion Wide Dynamic Range Monolithic Mixer |
| Description | 9V~11V 0dB 10.3dB PLCC-20(9x9) RF Mixers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | ADI | |
| Package | PLCC-20(9x9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 19.7219 | $ 19.72 |
10+ | $ 19.0524 | $ 190.52 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$