ADI AD8302ARUZ-REEL
| Manufacturer | |
| Mfr. Part # | AD8302ARUZ-REEL |
| LCSC Part # | C652678 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | RF/IF Gain and Phase Detector up to 2.7 GHz |
| Description | ±0.5dB -60dBm~0dBm TSSOP-14 RF Detectors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | ADI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
49 
49
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 28.9223 | $ 28.92 |
30+ | $ 27.5455 | $ 826.37 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$