LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI AD8274ARZ-R7 product image
  • AD8274ARZ-R7 thumbnail 1
  • AD8274ARZ-R7 thumbnail 2
  • AD8274ARZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8274ARZ-R7RoHS

Manufacturer
MPN
AD8274ARZ-R7
LCSC Part #
C652614
Packaging
SOIC-8
Customer #
Key Attributes
Precision Difference Amplifier
Datasheetpdf iconADI AD8274ARZ-R7
In-Stock: 1,038
1,038 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3522$ 4.0911$ 4.09
10+$ 3.7558$ 3.5305$ 35.31
30+$ 3.4015$ 3.1975$ 95.93
100+$ 3.044$ 2.8614$ 286.14
500+$ 2.8782$ 2.7056$ 1352.80
1,000+$ 2.8034$ 2.6352$ 2635.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Settling time800ns
Number of Channels1
Output TypeSingle-Ended
Vos - Input Offset Voltage700uV
Slew Rate20V/us
FeaturesIntegrated ADC driver;Capacitive load driving;Current limiting / short-circuit protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)92dB
Ib - Input Bias Current-
Output Current90mA
Noise density(eN)26nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)6uV/℃
Quiescent Current2.6mA
Gain Bandwidth Product20MHz
Dual Supply-18V~-2.5V;2.5V~18V
Single Supply36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Ultra-low distortion: 0.00025
  • Excellent gain accuracy: 0.03
  • AC specifications: minimum slew rate 20 V/μs, 800 ns to 0.07
  • High-precision DC performance: minimum CMRR 83 dB, maximum offset voltage 700 μV
  • 8-pin SOIC and MSOP packages
  • Supply current: 2.6 mA maximum
  • Supply range: ±2.5 V to ±18 V

Applications

AI Translation
  • ADC driver
  • High-performance audio
  • Instrumentation amplifier building block
  • Level translator
  • Automatic test equipment
  • Sine/cosine encoder