ADI AD8115ASTZ
| Manufacturer | |
| MPN | AD8115ASTZ |
| LCSC Part # | C652319 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | LQFP-100(14x14) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LQFP-100(14x14) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8114/AD8115 are high speed, 16×16 video crosspoint switch matrices. They offer a -3 dB signal bandwidth greater than 200 MHz and channel switch times of less than 50 ns with 1% settling. With -70 dB of crosstalk and -98 dB isolation (at 5 MHz), the AD8114/AD8115 are useful in many high speed applications. The differential gain and differential phase of better than 0.05% and 0.05°, respectively, along with a 0.1 dB flatness out to 25 MHz while driving a 75 Ω back-terminated load, make the AD8114/ AD8115 ideal for all types of signal switching. The AD8114/AD8115 include 16 independent output buffers that can be placed into a high impedance state for paralleling crosspoint outputs so that off channels do not load the output bus. The AD8114 has a gain of 1, while the AD8115 offers a gain of 2. They operate on voltage supplies of ±5 V while consuming only 70 mA of idle current. The channel switching is performed via a serial digital control (which can accommodate daisy-chaining of several devices) or via a parallel control, allowing updating of an individual output without reprogramming the entire array. The AD8114/AD8115 is packaged in a 100-lead LQFP and is available over the extended industrial temperature range of -40°C to +85°C.
Features
- 16×16 high speed nonblocking switch arrays AD8114; G̅ = 7 AD8115; G = 2
- Serial or parallel programming of switch array
- Serial data out allows daisy-chaining of multiple 16×16 arrays to create larger switch arrays
- High impedance output disable allows connection of multiple devices without loading the output bus
- Complete solution Buffered inputs Programmable high impedance outputs 16 output amplifiers, AD8114 (G = 7), AD8115 (G = 2) Drives 150 Ω loads
- Excellent video performance 250 MHz, 0.1 dB gain flatness 0.05%/0.05° differential gain/differential phase error (R̅L = 150 Ω)
- Excellent ac performance −3 dB bandwidth: 225 MHz Slew rate: 375 V/μS
- Low power of 700 mW (2.75 mW per point)
- Low all hostile crosstalk of −70 dB at 5 MHz
- Reset pin allows disabling of all outputs (connected through a capacitor to ground provides power-on reset capability)
- 100-lead LQFP (14 mm×14 mm)
Applications
- Routing of high speed signals
- Video (NTSC, PAL, S, SECAM, YUV, RGB)
- Compressed video (MPEG, wavelet)
- 3-level digital video (HDB3)
- Data communications
- Telecommunications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 277.9635 | $ 277.96 |
| 200+ | $ 107.5691 | $ 21513.82 |
| 500+ | $ 103.7891 | $ 51894.55 |
| 1,000+ | $ 101.92 | $ 101920.00 |
Standard Packaging90/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LQFP-100(14x14) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8114/AD8115 are high speed, 16×16 video crosspoint switch matrices. They offer a -3 dB signal bandwidth greater than 200 MHz and channel switch times of less than 50 ns with 1% settling. With -70 dB of crosstalk and -98 dB isolation (at 5 MHz), the AD8114/AD8115 are useful in many high speed applications. The differential gain and differential phase of better than 0.05% and 0.05°, respectively, along with a 0.1 dB flatness out to 25 MHz while driving a 75 Ω back-terminated load, make the AD8114/ AD8115 ideal for all types of signal switching. The AD8114/AD8115 include 16 independent output buffers that can be placed into a high impedance state for paralleling crosspoint outputs so that off channels do not load the output bus. The AD8114 has a gain of 1, while the AD8115 offers a gain of 2. They operate on voltage supplies of ±5 V while consuming only 70 mA of idle current. The channel switching is performed via a serial digital control (which can accommodate daisy-chaining of several devices) or via a parallel control, allowing updating of an individual output without reprogramming the entire array. The AD8114/AD8115 is packaged in a 100-lead LQFP and is available over the extended industrial temperature range of -40°C to +85°C.
Features
- 16×16 high speed nonblocking switch arrays AD8114; G̅ = 7 AD8115; G = 2
- Serial or parallel programming of switch array
- Serial data out allows daisy-chaining of multiple 16×16 arrays to create larger switch arrays
- High impedance output disable allows connection of multiple devices without loading the output bus
- Complete solution Buffered inputs Programmable high impedance outputs 16 output amplifiers, AD8114 (G = 7), AD8115 (G = 2) Drives 150 Ω loads
- Excellent video performance 250 MHz, 0.1 dB gain flatness 0.05%/0.05° differential gain/differential phase error (R̅L = 150 Ω)
- Excellent ac performance −3 dB bandwidth: 225 MHz Slew rate: 375 V/μS
- Low power of 700 mW (2.75 mW per point)
- Low all hostile crosstalk of −70 dB at 5 MHz
- Reset pin allows disabling of all outputs (connected through a capacitor to ground provides power-on reset capability)
- 100-lead LQFP (14 mm×14 mm)
Applications
- Routing of high speed signals
- Video (NTSC, PAL, S, SECAM, YUV, RGB)
- Compressed video (MPEG, wavelet)
- 3-level digital video (HDB3)
- Data communications
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

