LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
ADI AD8092ARZ-REEL product image
  • AD8092ARZ-REEL thumbnail 1
  • AD8092ARZ-REEL thumbnail 2
  • AD8092ARZ-REEL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8092ARZ-REELRoHS

Manufacturer
MPN
AD8092ARZ-REEL
LCSC Part #
C652303
Packaging
SOIC-8
Customer #
Key Attributes
Low Cost, High Speed Rail-to-Rail Amplifiers
Datasheetpdf iconADI AD8092ARZ-REEL
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5337$ 3.8537$ 3.85
10+$ 3.9593$ 3.3655$ 33.66
30+$ 3.6185$ 3.0758$ 92.27
100+$ 3.0165$ 2.5641$ 256.41
500+$ 2.8575$ 2.4289$ 1214.45
1,000+$ 2.7845$ 2.3669$ 2366.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage10mV
Slew Rate170V/us
Input Offset Current(Ios)100nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)88dB
Ib - Input Bias Current2.6uA
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)27uV/℃
Gain Bandwidth Product110MHz
Quiescent Current4.4mA
Input Voltage Noise Density16nV/√Hz@10kHz
Dual Supply-6V~6V
Rail to RailRail-to-rail output
Single Supply3V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AD8091 (single) and AD8092 (dual) are low cost, voltage feedback, high speed amplifiers designed to operate on +3V, +5V, or ±5V supplies. The AD8091/AD8092 have true single-supply capability, with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail.

Despite their low cost, the AD8091/AD8092 provide excellent overall performance and versatility. The output voltage swing extends to within 25mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. This makes the AD8091/AD8092 useful for video electronics, such as cameras, video switchers, or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications.

The AD8091/AD8092 offer a low power supply current and can operate on a single 3V power supply. These features are ideally suited for portable and battery-powered applications where size and power are critical.

The wide bandwidth and fast slew rate make these amplifiers useful in many general-purpose, high speed applications where dual power supplies of up to ±6V and single supplies from +3V to +12V are needed.

This low cost performance is offered in an 8-lead SOIC (AD8091/AD8092), a tiny SOT23-5 (AD8091), and an MSOP (AD8092).

Features

AI Translation
  • Low cost single (AD8091) and dual (AD8092) amplifiers
  • Fully specified at +3V, +5V, and ±5V supplies
  • Single-supply operation
  • Output swings to within 25mV of either rail
  • High speed and fast settling on 5V
    • 110 MHz, -3 dB bandwidth (G = +1)
    • 145V/μs slew rate
    • 50 ns settling time to 0.1%
  • Good video specifications (G = +2)
    • Gain flatness of 0.1 dB to 20 MHz; RL = 150Ω
    • 0.03% differential gain error; RL = 1kΩ
    • 0.03% differential phase error; RL = 1kΩ
  • Low distortion - 80 dBc total harmonic @ 1 MHz; RL = 100Ω
  • Outstanding load drive capability
    • Drives 45 mA 0.5 V from supply rails
    • Drives 50 pF capacitive load (G = +1)
  • Low power of 4.4 mA per amplifier

Applications

AI Translation
  • Coaxial cable drivers
  • Active filters
  • Video switchers
  • Professional cameras
  • CCD imaging systems
  • CDs/DVDs
  • Clock buffers