LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8055ARZ-REEL7 product image
  • AD8055ARZ-REEL7 thumbnail 1
  • AD8055ARZ-REEL7 thumbnail 2
  • AD8055ARZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8055ARZ-REEL7RoHS

Manufacturer
MPN
AD8055ARZ-REEL7
LCSC Part #
C652257
Packaging
SOIC-8
Customer #
Key Attributes
Low Cost, 300 MHz Voltage Feedback Amplifiers
Datasheetpdf iconADI AD8055ARZ-REEL7
In-Stock: 422
422 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0404$ 4.04
10+$ 3.5163$ 35.16
30+$ 3.2048$ 96.14
100+$ 2.89$ 289.00
500+$ 2.7455$ 1372.75
1,000+$ 2.679$ 2679.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage5mV
Slew Rate1.4V/ns
Input Offset Current(Ios)-
Input offset current drift(Ios TC)-
FeaturesESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)82dB
Ib - Input Bias Current1.2uA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)10mV/℃
Quiescent Current6.5mA
Gain Bandwidth Product300MHz
Input Voltage Noise Density6nV/√Hz@100kHz
Output Current60mA
Dual Supply-6V~6V
Rail to Rail-
Single Supply5V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD8055 (single) and AD8056 (dual) voltage feedback amplifiers offer bandwidth and slew rate typically found in current feedback amplifiers. Additionally, these amplifiers are easy to use and available at a very low cost. Despite their low cost, the AD8055 and AD8056 provide excellent overall performance. For video applications, their differential gain and phase error are 0.01% and 0.02° into a 150 Ω load and 0.02% and 0.1° while driving four video loads (37.50 Ω). Their 0.1 dB flatness out to 40 MHz, wide bandwidth out to 300 MHz, along with 1400 V / μs slew rate and 20 ns settling time, make them useful for a variety of high speed applications. The AD8055 and AD8056 require only 5 mA typ/amplifier of supply current and operate on a dual ±5 V or a single +12 V power supply, while capable of delivering over 60 mA of load current. The AD8055 is available in a small 8 - lead PDIP, an 8 - lead SOIC, and a 5 - lead SOT - 23, while the AD8056 is available in an 8 - lead MSOP. These features make the AD8055/AD8056 ideal for portable and battery - powered applications where size and power are critical. These amplifiers in the R - 8, N - 8, and RM - 8 packages are available in the extended temperature range of - 40°C to +125°C.

Features

AI Translation
  • Low cost single (AD8055) and dual (AD8056)
  • Easy - to - use voltage feedback architecture
  • High speed
    • 300 MHz, - 3 dB bandwidth (G = +1)
    • 1400 V/μs slew rate
    • 20 ns settling to 0.1%
  • Low distortion: - 72 dBc @ 10 MHz
  • Low noise: 6 nV / √Hz
  • Low dc errors: 5 mV max VOS, 1.2 μA max IB
  • Small packaging
    • AD8055 available in 5 - lead SOT - 23
    • AD8056 available in 8 - lead MSOP
  • Excellent video specifications (RL = 150 Ω, G = +2)
    • Gain flatness 0.1 dB to 40 MHz
    • 0.01% differential gain error
    • 0.02% differential phase error
    • Drives 4 video loads (37.5 Ω) with 0.02% differential Gain and 0.1° differential phase
  • Low power, ±5 V supplies 5 mA typ/amplifier power supply current
  • High output drive current: over 60 mA

Applications

AI Translation
  • Imaging
  • Photodiode preamps
  • Video line drivers
  • Differential line drivers
  • Professional cameras
  • Video switchers
  • Special effects
  • A - to - D drivers
  • Active filters