ADI AD8054ARZ-REEL
| Manufacturer | |
| Mfr. Part # | AD8054ARZ-REEL |
| LCSC Part # | C652252 |
| Package | SOIC-14 |
| Customer # | |
| Description | 4 1.7mV 190V/us 86dB 2uA 2.75mA Rail-to-rail output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.0509 | $ 5.05 |
200+ | $ 1.9549 | $ 390.98 |
500+ | $ 1.8861 | $ 943.05 |
1,000+ | $ 1.8524 | $ 1852.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$