ADI AD8039ARZ-REEL
| Manufacturer | |
| MPN | AD8039ARZ-REEL |
| LCSC Part # | C652227 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Power, 350 MHz Voltage Feedback Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 425V/us | |
| Input Offset Current(Ios) | 25nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Ib - Input Bias Current | 750nA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 4.5uV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 350MHz | |
| Input Voltage Noise Density | 8nV/√Hz@100kHz | |
| Output Current | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8038 (single) and AD8039 (dual) amplifiers are high speed (350 MHz) voltage feedback amplifiers with an exceptionally low quiescent current of 1.0 mA/ amplifier typical (1.5 mA maximum). The AD8038 single amplifier in the 8 - lead SOIC package has a disable feature. Despite being low power and low cost, the amplifier provides excellent overall performance. Additionally, it offers a high slew rate of 425 V/μs and a low input offset voltage of 3 mV maximum. The proprietary XFCB process allows low noise operation (8 nV/√Hz and 600 fA/√Hz) at extremely low quiescent currents. Given a wide supply voltage range (3 V to 12 V), wide bandwidth, and small packaging, the AD8038 and AD8039 amplifiers are designed to work in a variety of applications where power and space are at a premium. The AD8038 and AD8039 amplifiers have a wide input common - mode range of 1 V from either rail and swing to within 1 V of each rail on the output. These amplifiers are optimized for driving capacitive loads up to 15 pF. If driving larger capacitive loads, a small series resistor is needed to avoid excessive peaking or overshoot. The AD8039 amplifier is available in a 8 - lead SOT - 23 package, and the single AD8038 is available in both an 8 - lead SOIC and a 5 - lead SC70 package. These amplifiers are rated to work over the industrial temperature range of - 40°C to + 85°C.
Features
- Low power: 1 mA supply current/amp
- High speed 350 MHz, -3 dB bandwidth (G = +7), 425 V/μs slew rate
- Low cost
- Low noise (nV/√Hz @ 100 kHz and fA/√Hz @ 100 kHz)
- Low input bias current: 750 nA maximum
- Low distortion −90 dB SFDR @ 1 MHz, −65 dB SFDR @ 5 MHz
- Wide supply range: 3 V to 12 V
- Small packaging: 8 - lead SOT - 23, 5 - lead SC70, and 8 - lead SOIC
Applications
- Battery - powered instrumentation
- Filters
- A/D drivers
- Level shifting
- Buffering
- Photo multipliers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5759 | $ 4.58 |
| 10+ | $ 4.0015 | $ 40.02 |
| 30+ | $ 3.6607 | $ 109.82 |
| 100+ | $ 3.0376 | $ 303.76 |
| 500+ | $ 2.8786 | $ 1439.30 |
| 1,000+ | $ 2.8056 | $ 2805.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 425V/us | |
| Input Offset Current(Ios) | 25nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Ib - Input Bias Current | 750nA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 4.5uV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 350MHz | |
| Input Voltage Noise Density | 8nV/√Hz@100kHz | |
| Output Current | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8038 (single) and AD8039 (dual) amplifiers are high speed (350 MHz) voltage feedback amplifiers with an exceptionally low quiescent current of 1.0 mA/ amplifier typical (1.5 mA maximum). The AD8038 single amplifier in the 8 - lead SOIC package has a disable feature. Despite being low power and low cost, the amplifier provides excellent overall performance. Additionally, it offers a high slew rate of 425 V/μs and a low input offset voltage of 3 mV maximum. The proprietary XFCB process allows low noise operation (8 nV/√Hz and 600 fA/√Hz) at extremely low quiescent currents. Given a wide supply voltage range (3 V to 12 V), wide bandwidth, and small packaging, the AD8038 and AD8039 amplifiers are designed to work in a variety of applications where power and space are at a premium. The AD8038 and AD8039 amplifiers have a wide input common - mode range of 1 V from either rail and swing to within 1 V of each rail on the output. These amplifiers are optimized for driving capacitive loads up to 15 pF. If driving larger capacitive loads, a small series resistor is needed to avoid excessive peaking or overshoot. The AD8039 amplifier is available in a 8 - lead SOT - 23 package, and the single AD8038 is available in both an 8 - lead SOIC and a 5 - lead SC70 package. These amplifiers are rated to work over the industrial temperature range of - 40°C to + 85°C.
Features
- Low power: 1 mA supply current/amp
- High speed 350 MHz, -3 dB bandwidth (G = +7), 425 V/μs slew rate
- Low cost
- Low noise (nV/√Hz @ 100 kHz and fA/√Hz @ 100 kHz)
- Low input bias current: 750 nA maximum
- Low distortion −90 dB SFDR @ 1 MHz, −65 dB SFDR @ 5 MHz
- Wide supply range: 3 V to 12 V
- Small packaging: 8 - lead SOT - 23, 5 - lead SC70, and 8 - lead SOIC
Applications
- Battery - powered instrumentation
- Filters
- A/D drivers
- Level shifting
- Buffering
- Photo multipliers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



