ADI AD8007AKSZ-REEL7
| Manufacturer | |
| MPN | AD8007AKSZ-REEL7 |
| LCSC Part # | C652154 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Ultralow Distortion, High Speed Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1V/ns | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 59dB | |
| Ib - Input Bias Current | 4uA | |
| Output Current | 130mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | 650MHz | |
| Input Voltage Noise Density | 2.7nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 5V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8007 (single) and AD8008 (dual) are high performance current feedback amplifiers with ultralow distortion and noise. Unlike other high performance amplifiers, the low price and low quiescent current allow these amplifiers to be used in a wide range of applications. The AD8007/AD8008 have 650 MHz bandwidth, 2.7 nV/√Hz voltage noise, -83 dB SFDR at 20 MHz (AD8007) and -77 dBc SFDR at 20 MHz (AD8008). With the wide supply voltage range (5 V to 12 V) and wide bandwidth, the AD8007/AD8008 are designed to work in a variety of applications. The AD8007/AD8008 amplifiers have a low power supply current of 9 mA/amplifier.
Features
- Extremely low distortion
- Second harmonic: - 88 dBc @ 5 MHz; - 83 dBc @ 20 MHz (AD8007); - 77 dBc @ 20 MHz (AD8008)
- Third harmonic: - 101 dBc @ 5 MHz; - 92 dBc @ 20 MHz (AD8007); - 98 dBc @ 20 MHz (AD8008)
- High speed: 650 MHz, - 3 dB bandwidth (G = +1); 1000 V/μs slew rate
- Low noise: 2.7 nV/√Hz input voltage noise; 22.5 pA/√Hz input inverting current noise
- Low power: 9 mA/amplifier typical supply current
- Wide supply voltage range: 3 V to 12 V
- 0.5 mV typical input offset voltage
- Small packaging: 8 - lead SOIC, 8 - lead MSOP, and 5 - lead SC70
Applications
- Instrumentation
- IF and baseband amplifiers
- Filters
- A/D drivers
- DAC buffers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8193 | $ 5.82 |
| 10+ | $ 5.0228 | $ 50.23 |
| 30+ | $ 4.5482 | $ 136.45 |
| 100+ | $ 4.0703 | $ 407.03 |
| 500+ | $ 3.8492 | $ 1924.60 |
| 1,000+ | $ 3.7484 | $ 3748.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1V/ns | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 59dB | |
| Ib - Input Bias Current | 4uA | |
| Output Current | 130mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | 650MHz | |
| Input Voltage Noise Density | 2.7nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 5V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8007 (single) and AD8008 (dual) are high performance current feedback amplifiers with ultralow distortion and noise. Unlike other high performance amplifiers, the low price and low quiescent current allow these amplifiers to be used in a wide range of applications. The AD8007/AD8008 have 650 MHz bandwidth, 2.7 nV/√Hz voltage noise, -83 dB SFDR at 20 MHz (AD8007) and -77 dBc SFDR at 20 MHz (AD8008). With the wide supply voltage range (5 V to 12 V) and wide bandwidth, the AD8007/AD8008 are designed to work in a variety of applications. The AD8007/AD8008 amplifiers have a low power supply current of 9 mA/amplifier.
Features
- Extremely low distortion
- Second harmonic: - 88 dBc @ 5 MHz; - 83 dBc @ 20 MHz (AD8007); - 77 dBc @ 20 MHz (AD8008)
- Third harmonic: - 101 dBc @ 5 MHz; - 92 dBc @ 20 MHz (AD8007); - 98 dBc @ 20 MHz (AD8008)
- High speed: 650 MHz, - 3 dB bandwidth (G = +1); 1000 V/μs slew rate
- Low noise: 2.7 nV/√Hz input voltage noise; 22.5 pA/√Hz input inverting current noise
- Low power: 9 mA/amplifier typical supply current
- Wide supply voltage range: 3 V to 12 V
- 0.5 mV typical input offset voltage
- Small packaging: 8 - lead SOIC, 8 - lead MSOP, and 5 - lead SC70
Applications
- Instrumentation
- IF and baseband amplifiers
- Filters
- A/D drivers
- DAC buffers
C652154 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



