ADI AD7997BRUZ-1REEL
| Manufacturer | |
| MPN | AD7997BRUZ-1REEL |
| LCSC Part # | C652135 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 8-Channel, 10- and 12-Bit ADCs with I²C-Compatible Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock Frequency | 3.4MHz | |
| Features | Multiplexers;Synchronous triggering | |
| Interface | I2C | |
| Quiescent Current (Iq) | 1uA;2uA | |
| Resolution(Bits) | 188kHz;10 | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 8 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.5LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7997/AD7998 are 8-channel, 10- and 12-bit, low power, successive approximation ADCs with an I²C-compatible interface. The parts operate from a single 2.7 V to 5.5 V power supply and feature a 2 μs conversion time. The parts contain an 8-channel multiplexer and track-and-hold amplifier that can handle input frequencies up to 11 MHz. The AD7997/AD7998 provide a 2-wire serial interface that is compatible with I²C interfaces. Each part comes in two versions, AD7997-0/AD7998-0 and AD7997-1/AD7998-1, and each version allows at least two different I²C addresses. The I²C interface on the AD7997-0/AD7998-0 supports standard and fast I²C interface modes. The I²C interface on the AD7997-1/ AD7998-1 supports standard, fast, and high speed I²C interface modes. The AD7997/AD7998 normally remain in a shutdown state while not converting, and power up only for conversions. The conversion process can be controlled using the CONVST pin, by a command mode where conversions occur across I²C write operations or an automatic conversion interval mode selected through software control. The AD7997/AD7998 require an external reference that should be applied to the REF_IN pin and can be in the range of 1.2 V to VDD. This allows the widest dynamic input range to the ADC. On-chip limit registers can be programmed with high and low limits for the conversion result, and an open-drain, out-ofrange indicator output (ALERT) becomes active when the programmed high or low limits are violated by the conversion result. This output can be used as an interrupt.
Features
- 10- and 12-bit ADC with fast conversion time: 2 μs typ
- 8 single-ended analog input channels
- Specified for VDD of 2.7 V to 5.5 V
- Low power consumption
- Fast throughput rate: up to 188 kSPS
- Sequencer operation
- Automatic cycle mode
- I²C-compatible serial interface supports standard, fast, and high speed modes
- Out-of-range indicator/alert function
- Pin-selectable addressing via AS
- Shutdown mode: 1 μA max
- Temperature range: -40°C to +85°C
- 20-lead TSSOP package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.5627 | $ 8.56 |
| 10+ | $ 7.3782 | $ 73.78 |
| 30+ | $ 6.6561 | $ 199.68 |
| 100+ | $ 6.0509 | $ 605.09 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock Frequency | 3.4MHz | |
| Features | Multiplexers;Synchronous triggering | |
| Interface | I2C | |
| Quiescent Current (Iq) | 1uA;2uA | |
| Resolution(Bits) | 188kHz;10 | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 8 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.5LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7997/AD7998 are 8-channel, 10- and 12-bit, low power, successive approximation ADCs with an I²C-compatible interface. The parts operate from a single 2.7 V to 5.5 V power supply and feature a 2 μs conversion time. The parts contain an 8-channel multiplexer and track-and-hold amplifier that can handle input frequencies up to 11 MHz. The AD7997/AD7998 provide a 2-wire serial interface that is compatible with I²C interfaces. Each part comes in two versions, AD7997-0/AD7998-0 and AD7997-1/AD7998-1, and each version allows at least two different I²C addresses. The I²C interface on the AD7997-0/AD7998-0 supports standard and fast I²C interface modes. The I²C interface on the AD7997-1/ AD7998-1 supports standard, fast, and high speed I²C interface modes. The AD7997/AD7998 normally remain in a shutdown state while not converting, and power up only for conversions. The conversion process can be controlled using the CONVST pin, by a command mode where conversions occur across I²C write operations or an automatic conversion interval mode selected through software control. The AD7997/AD7998 require an external reference that should be applied to the REF_IN pin and can be in the range of 1.2 V to VDD. This allows the widest dynamic input range to the ADC. On-chip limit registers can be programmed with high and low limits for the conversion result, and an open-drain, out-ofrange indicator output (ALERT) becomes active when the programmed high or low limits are violated by the conversion result. This output can be used as an interrupt.
Features
- 10- and 12-bit ADC with fast conversion time: 2 μs typ
- 8 single-ended analog input channels
- Specified for VDD of 2.7 V to 5.5 V
- Low power consumption
- Fast throughput rate: up to 188 kSPS
- Sequencer operation
- Automatic cycle mode
- I²C-compatible serial interface supports standard, fast, and high speed modes
- Out-of-range indicator/alert function
- Pin-selectable addressing via AS
- Shutdown mode: 1 μA max
- Temperature range: -40°C to +85°C
- 20-lead TSSOP package
C652135 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



