LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7989-5BRMZ product image
Images for reference only

ADI AD7989-5BRMZRoHS

Manufacturer
MPN
AD7989-5BRMZ
LCSC Part #
C652120
Packaging
MSOP-10
Customer #
Key Attributes
18-bit, kSPS PulSAR ADC in MSOP/LFCSP packages
Datasheetpdf iconADI AD7989-5BRMZ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.8473$ 28.85
30+$ 27.3805$ 821.42
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingMSOP-10
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
FeaturesBipolar input;Multi-chip synchronization
Voltage ReferenceExternal
InterfaceSPI
Quiescent Current (Iq)350nA
Resolution(Bits)500kHz;18
S/N Ratio95.5dB
Voltage - Supply2.375V~2.625V
Number of Channels1
ADC architectureSAR
Integral non - linearity0.5LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The AD7989-1/AD7989-5 are 18-bit, successive approximation ADCs that operate from a single supply VDD. These devices incorporate a low power, high speed, 18-bit sampling ADC and a versatile serial interface port. On the rising edge of CNV, the AD7989-1/AD7989-5 sample the voltage difference between the IN+ and IN− pins, which typically swing from 0 V to VREF in opposite phases. The reference voltage (REF) is supplied externally and can be independent of the supply voltage VDD. Power consumption scales linearly with throughput rate. The AD7989-1/AD7989-5 are SPI-compatible and can daisy-chain several ADCs onto a 3-wire bus using the SDI input. With a separate supply VIO, they are compatible with 1.8 V, 2.5 V, 3 V, and 5 V logic. The AD7989-1/AD7989-5 are available in 10-lead MSOP and 10-lead LFCSP packages, and are rated for operation over the −40°C to +85°C temperature range.

Features

AI Translation
  • Low power consumption
  • 18-bit, 100 kSPS/500 kSPS PulSAR ADC in MSOP/LFCSP package
  • 2 mW (500 kSPS, VDD only)
  • 3.5 mW (500 kSPS, total power)
  • 18-bit resolution, no missing codes

Applications

AI Translation
  • Battery-powered devices
  • Data acquisition systems
  • Medical instruments
  • Seismic data acquisition systems