LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD4052BM96 product image
  • CD4052BM96 thumbnail 1
  • CD4052BM96 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI CD4052BM96RoHS

Manufacturer
MPN
CD4052BM96
LCSC Part #
C6521
Packaging
SOIC-16
Customer #
Key Attributes
CMOS Analog Multiplexers/Demultiplexers with Logic Level Conversion
Datasheetpdf iconTI CD4052BM96

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingSOIC-16
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-55℃~+125℃
Voltage - Supply3V~20V
Number of Channels2
Ron125Ω
Con18pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The CD4051B, CD4052B, and CD4053B analog multiplexers are digitally-controlled analog switches having low ON impedance and very low OFF leakage current. Control of analog signals up to 20VP-P can be achieved by digital signal amplitudes of 4.5V to 20V (if VDD - VSS = 3V, a VDD - VEE of up to 13V can be controlled; for VDD - VEE level differences above 13V, a VDD - VSS of at least 4.5V is required). These multiplexer circuits dissipate extremely low quiescent power over the full VDD - VSS and VDD - VEE supply-voltage ranges, independent of the logic state of the control signals. When a logic “1” is present at the inhibit input terminal, all channels are off. The CD4051B is a single 8-Channel multiplexer having three binary control inputs, A, B, and C, and an inhibit input. The three binary signals select 1 of 8 channels to be turned on, and connect one of the 8 inputs to the output. The CD4052B is a differential 4-Channel multiplexer having two binary control inputs, A and B, and an inhibit input. The two binary input signals select 1 of 4 pairs of channels to be turned on and connect the analog inputs to the outputs. The CD4053B is a triple 2-Channel multiplexer having three separate digital control inputs, A, B, and C, and an inhibit input. Each control input selects one of a pair of channels which are connected in a single-pole, double-throw configuration. When these devices are used as demultiplexers, the “CHANNEL IN/OUT” terminals are the outputs and the “COMMON OUT/IN” terminals are the inputs.

Features

AI Translation
  • Wide Range of Digital and Analog Signal Levels - Digital: 3V to 20V - Analog: ≤20VP-P
  • Low ON Resistance, 125Ω (Typ) Over 15VP-P Signal Input Range for VDD - VEE = 18V
  • High OFF Resistance, Channel Leakage of ±100pA (Typ) at VDD - VEE = 18V
  • Logic-Level Conversion for Digital Addressing Signals of 3V to 20V (VDD - VSS = 3V to 20V) to Switch Analog Signals to 20VP-P (VDD - VEE = 20V)
  • Matched Switch Characteristics, rON = 5Ω (Typ) for VDD - VEE = 15V
  • Very Low Quiescent Power Dissipation Under All Digital Control Input and Supply Conditions, 0.2μW (Typ) at VDD - VSS = VDD - VEE = 10V
  • Binary Address Decoding on Chip
  • 5V, 10V, and 15V Parametric Ratings
  • 100% Tested for Quiescent Current at 20V
  • Maximum Input Current of 1μA at 18V Over Full Package Temperature Range, 100nA at 18V and 25°C
  • Break-Before-Make Switching Eliminates Channel Overlap

Applications

AI Translation
  • Analog and Digital Multiplexing and Demultiplexing
  • A/D and D/A Conversion
  • Signal Gating
In-Stock: 59,540
59,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2087$ 1.04
50+$ 0.1636$ 8.18
150+$ 0.1416$ 21.24
500+$ 0.122$ 61.00
2,500+$ 0.1089$ 272.25
5,000+$ 0.1057$ 528.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$