LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7960BCPZ-RL7 product image
  • AD7960BCPZ-RL7 thumbnail 1
  • AD7960BCPZ-RL7 thumbnail 2
  • AD7960BCPZ-RL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7960BCPZ-RL7RoHS

Manufacturer
MPN
AD7960BCPZ-RL7
LCSC Part #
C652093
Packaging
LFCSP-32(5x5)
Customer #
Key Attributes
18-bit, 5MSPS differential ADC
Datasheetpdf iconADI AD7960BCPZ-RL7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 59.401$ 59.40
30+$ 56.7016$ 1701.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLFCSP-32(5x5)
Operating Temperature-40℃~+85℃
Clock Frequency250MHz
FeaturesBipolar input;Bipolar power supply;Input buffer
Voltage ReferenceExternal
InterfaceSerial port
Resolution(Bits)5MHz;18
S/N Ratio99dB
Voltage - Supply5V;1.8V
Number of Channels1
ADC architectureSAR
Integral non - linearity0.8LSB;2LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The AD7960 is an 18-bit, 5 MSPS, charge redistribution successive approximation register (SAR) ADC. The SAR architecture delivers unmatched noise performance and linearity. The AD7960 integrates a low-power, high-speed 18-bit sampling ADC, an internal conversion clock, and an internal reference buffer. At the CNV± edge, the AD7960 samples the voltage difference between the IN+ and IN− pins. The voltage swing on these two pins ranges between 0 V and 4.096 V, and between 0 V and 5 V, in opposite phase. The reference voltage is applied externally to the device. All conversion results are available via an LVDS self-clocked or echo-clocked serial interface. The AD7960 is available in a 32-lead LFCSP (QFN) package and operates over a temperature range of −40°C to +85°C.

Features

AI Translation
  • Throughput rate: 5 MSPS
  • 18-bit resolution, no missing codes
  • Excellent AC and DC performance
  • Dynamic range: 100 dB
  • SNR: 99 dB
  • THD: -117 dB
  • INL: ±0.8 LSB (typical), ±z LSB (maximum)
  • DNL: ±0.5 LSB (typical), ±0.99 LSB (maximum)
  • True differential analog input voltage range: ±4.096 V or ±5 V
  • Low power consumption:
    • 46.5 mW (5 MSPS, external reference buffer, echo clock mode)
    • 64.5 mW (5 MSPS, internal reference buffer, echo clock mode)
    • 39 mW (5 MSPS, external reference buffer, self-clocking mode, CNV± in CMOS mode)
  • External reference option: 2.048 V buffered to 4.096 V (internal reference buffering)
  • Self-clocking mode
  • Echo clock mode
  • LVDS or CMOS selection for conversion control (CNV± signal)
  • Operating temperature range: -40°C to +85°C
  • 32-lead, 5 mm×5 mm LFCSP (QFN) package

Applications

AI Translation
  • Digital imaging systems
  • Digital X-ray computed tomography
  • Infrared cameras
  • MRI gradient control
  • High-speed data acquisition
  • Spectroscopy
  • Test equipment