ADI AD795JRZ-REEL7
| Manufacturer | |
| MPN | AD795JRZ-REEL7 |
| LCSC Part # | C652091 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Power, Low Noise Precision FET Op Amp |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 16V/us | |
| Input Offset Current(Ios) | 0.1pA | |
| Features | Overvoltage protection | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | 10mA | |
| Noise density(eN) | 9nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | 1.6MHz | |
| Quiescent Current | 1.5mA | |
| Dual Supply | -18V~-4V;4V~18V | |
| Rail to Rail | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD795 is a low noise, precision, FET input operational amplifier. It offers both the low voltage noise and low offset drift of a bipolar input op amp and the very low bias current of a FET-input device. The 10¹⁴ Ω common-mode impedance insures that input bias current is essentially independent of common-mode voltage and supply voltage variations. The AD795 has both excellent dc performance and a guaranteed and tested maximum input voltage noise. It features 2 pA maximum input bias current and 500 μV maximum offset voltage, along with low supply current of 1.5 mA maximum. Furthermore, the AD795 features a guaranteed low input noise of 3.3 μV p-p (0.1 Hz to 10 Hz) and a 11 nV/√Hz maximum noise level at 10 kHz. The AD795 has a fully specified and tested input offset voltage drift of only 10 μV/°C maximum. The AD795 is useful for many high input impedance, low noise applications. The AD795 is rated over the commercial temperature range of 0°C to +70°C. The AD795 is available in an 8-lead SOIC package.
Features
- Low power replacement for Burr-Brown OPA111, OPA121 op amps
- Low noise 3.3 μV p-p maximum, 0.1 Hz to 10 Hz 11 nV/√Hz maximum at 10 kHz 0.6 fA/√Hz at 1 kHz
- High dc accuracy 500 μV maximum offset voltage 10 μV/°C maximum drift 2 pA maximum input bias current
- Low power: 1.5 mA maximum supply current
Applications
- Low noise photodiode preamps
- CT scanners
- Precision l-to-V converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.4168 | $ 20.42 |
| 10+ | $ 19.588 | $ 195.88 |
| 30+ | $ 16.6107 | $ 498.32 |
| 100+ | $ 15.3577 | $ 1535.77 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 16V/us | |
| Input Offset Current(Ios) | 0.1pA | |
| Features | Overvoltage protection | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | 10mA | |
| Noise density(eN) | 9nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | 1.6MHz | |
| Quiescent Current | 1.5mA | |
| Dual Supply | -18V~-4V;4V~18V | |
| Rail to Rail | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD795 is a low noise, precision, FET input operational amplifier. It offers both the low voltage noise and low offset drift of a bipolar input op amp and the very low bias current of a FET-input device. The 10¹⁴ Ω common-mode impedance insures that input bias current is essentially independent of common-mode voltage and supply voltage variations. The AD795 has both excellent dc performance and a guaranteed and tested maximum input voltage noise. It features 2 pA maximum input bias current and 500 μV maximum offset voltage, along with low supply current of 1.5 mA maximum. Furthermore, the AD795 features a guaranteed low input noise of 3.3 μV p-p (0.1 Hz to 10 Hz) and a 11 nV/√Hz maximum noise level at 10 kHz. The AD795 has a fully specified and tested input offset voltage drift of only 10 μV/°C maximum. The AD795 is useful for many high input impedance, low noise applications. The AD795 is rated over the commercial temperature range of 0°C to +70°C. The AD795 is available in an 8-lead SOIC package.
Features
- Low power replacement for Burr-Brown OPA111, OPA121 op amps
- Low noise 3.3 μV p-p maximum, 0.1 Hz to 10 Hz 11 nV/√Hz maximum at 10 kHz 0.6 fA/√Hz at 1 kHz
- High dc accuracy 500 μV maximum offset voltage 10 μV/°C maximum drift 2 pA maximum input bias current
- Low power: 1.5 mA maximum supply current
Applications
- Low noise photodiode preamps
- CT scanners
- Precision l-to-V converters
C652091 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



