Luminus Devices CXM-14-65-80-36-AA00-F2-5
| Manufacturer | |
| MPN | CXM-14-65-80-36-AA00-F2-5 |
| LCSC Part # | C6520802 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6500K 80 120° 35V Cold White -10℃~+105℃ LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Cold White | |
| Operating Temperature | -10℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 225 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Luminus XNova™ Chip-on-Board (COB) LED series delivers a complete illumination-grade solution for high-performance lighting applications. The series covers a wide lumen range from less than 400lm to over 10,000lm, all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Features
AI Translation
- High light output and high efficacy, typical values: >2250lm, 130LPW at 3000K, 25ºC; >2460lm, 142LPW at 5000K, 25ºC
- Full CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 minimum in warm white
- 2-step and 3-step MacAdam ellipse binning accuracy
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACh compliant
Applications
AI Translation
Spotlight/Track Lighting, Downlight, Retail Lighting, Hospitality Lighting, Architectural and Specialty Lighting
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5763 | $ 8.58 |
| 225+ | $ 3.4221 | $ 769.97 |
| 450+ | $ 3.3084 | $ 1488.78 |
| 900+ | $ 3.2523 | $ 2927.07 |
Standard Packaging225/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

