CREE LED CXA2540-0000-000N0HV457F
| Manufacturer | |
| MPN | CXA2540-0000-000N0HV457F |
| LCSC Part # | C6520332 |
| Packaging | - |
| Customer # | |
| Description | 4703lm 5700K 80 115° 37V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 14.5981 | $ 14.60 |
200+ | $ 5.8244 | $ 1164.88 |
500+ | $ 5.6303 | $ 2815.15 |
1,000+ | $ 5.5341 | $ 5534.10 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$