LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon CY8C4245AZA-M443 product image
Images for reference only

Infineon CY8C4245AZA-M443RoHS

Manufacturer
MPN
CY8C4245AZA-M443
LCSC Part #
C6520131
Packaging
TQFP-48(7x7)
Customer #
Key Attributes
ARM Cortex-M0 32 Bit 48MHz 38 TQFP-48(7x7) Microcontrollers RoHS
Datasheetpdf iconInfineon CY8C4245AZA-M443
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.0122$ 13.01
200+$ 5.1922$ 1038.44
500+$ 5.0194$ 2509.70
1,000+$ 4.933$ 4933.00
Standard Packaging2500/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon
PackagingTQFP-48(7x7)
DAC (Bit)7bit;8bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.71V~5.5V
EEPROM-
Program Storage Size32KB
CPU CoreARM Cortex-M0
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in+External
Number of I/O38

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

PSoC 4 is a scalable and reconfigurable platform architecture for a range of AEC-Q100 compliant programmable embedded system controllers based on the Arm Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible auto-routing capability. The PSoC 4200M family, built on this platform architecture, integrates a microcontroller, digital programmable logic, programmable analog, programmable interconnect, high-performance ADC, op-amps with comparator mode, and standard communication and timing peripherals. The PSoC 4200M family maintains full compatibility with other members of the PSoC 4 platform to address new application and design requirements. The programmable analog and digital subsystems provide design flexibility and support field tuning.

Features

AI Translation
  • 32-bit microcontroller subsystem
  • AEC-Q100 qualified
  • 48 MHz Arm Cortex-M0 CPU with single-cycle multiply
  • Up to 128 kB flash with read accelerator
  • Up to 16 kB SRAM
  • Direct memory access engine
  • Programmable analog
  • Four op-amps operating in Deep Sleep mode at very low current levels
  • All op-amps feature reconfigurable high-current pin drive, high-bandwidth internal drive, ADC input buffer, and comparator mode, with flexible connectivity allowing input connection to any pin
  • Four current DACs for general-purpose or capacitive sensing applications on any pin
  • Two low-power comparators operating in Deep Sleep mode
  • 12-bit SAR ADC at 1 Msps
  • Programmable digital
  • Four programmable logic blocks, each with 8 macrocells and an 8-bit datapath
  • Peripheral component library, user-defined state machines, and Verilog input support
  • Low power, 1.71 to 5.5 V operating voltage range
  • 20 nA Stop mode with GPIO wakeup
  • Sleep and Deep Sleep modes allow trade-off between wakeup time and power consumption
  • Capacitive sensing
  • Capacitive Sigma-Delta technology for best-in-class SNR and water immunity
  • Software components to simplify capacitive sensing design
  • Automatic hardware tuning
  • Segment LCD drive
  • LCD drive support on all pins
  • Deep Sleep mode operation with 4-bit memory per pin
  • Serial communication
  • Four independent, runtime-reconfigurable serial communication blocks supporting reconfigurable I2C, SPI, UART, or LIN slave
  • Two independent CAN modules for in-vehicle networking
  • Timing and PWM
  • Eight 16-bit timer/counter PWM modules
  • Center-aligned, edge, and pseudo-random modes
  • Comparator-based trigger for motor drive and other high-reliability digital logic applications
  • Package options
  • 48-pin, 64-pin TQFP and 56-pin QFN packages
  • Functional capability
  • Up to 51 programmable GPIO pins
  • GPIO pins configurable for capacitive sensing, LCD, analog, or digital functions
  • Programmable drive mode, strength, and slew rate
  • Temperature range
  • Grade A: -40°C to +85°C
  • Grade S: -40°C to +105°C
  • PSoC Creator design environment
  • IDE with schematic design entry and build capabilities
  • API support for all fixed-function and programmable peripherals
  • Industry-standard tool compatibility
  • Arm-based industry-standard development tools available after schematic entry