LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7858LARZ product image
Images for reference only

ADI AD7858LARZRoHS

Manufacturer
MPN
AD7858LARZ
LCSC Part #
C651761
Packaging
SOIC-24-300mil
Customer #
Key Attributes
SPI 3V~5.5V SOIC-24-300mil Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconADI AD7858LARZ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingSOIC-24-300mil
Operating Temperature-40℃~+85℃
FeaturesAuto calibration;Multiplexers
InterfaceSPI
Resolution(Bits)100kHz;12
Voltage - Supply3V~5.5V
Number of Channels8
Integral non - linearity1LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging31
Sales UnitPiece

Introduction

AI Translation

The AD7858/AD7858L are high-speed, low-power, 12-bit ADCs that operate from a single 3V or 5V power supply, the AD7858 being optimized for speed and the AD7858L for low power. The ADC powers up with a set of default conditions at which time it can be operated as a read-only ADC. The ADC contains self-calibration and system calibration options to ensure accurate operation over time and temperature and have a number of power-down options for low-power applications. The part powers up with a set of default conditions and can operate as a read-only ADC. The AD7858 is capable of 200 kHz throughput rate while the AD7858L is capable of 100 kHz throughput rate. The input track-and-hold acquires a signal in 500 ns and features a pseudo-differential sampling scheme. The AD7858/AD7858L voltage range is 0 to VREF with straight binary output coding. Input signal range is to the supply and the part is capable of converting full power signals to 100 kHz. CMOS construction ensures low power dissipation of typically 4.5 mW for normal operation and 1.15 mW in power-down mode with a throughput rate of 10 kSPS (ΔVDD = 3ΔV). The part is available in 24-lead, 0.3 inch-wide dual-in-line package (DIP), 24-lead small outline (SOIC), and 24-lead small shrink outline (SSOP) packages.

Features

AI Translation
  • Specified for VDD of 3V to 5.5V
  • AD7858—200 kSPS; AD7858L—100 kSPS
  • System and Self-Calibration with Autocalibration on
  • AD7858: 12 mW (VDD = 3V)
  • AD7858L: 4.5 mW (VDD = 3V)
  • Automatic Power-Down After Conversion (25 μW)
  • Flexible Serial Interface: 8051/SPI/QSPI/μP Compatible
  • 24-Lead DIP, SOIC, and SSOP Packages

Applications

AI Translation
  • Battery-Powered Systems (Personal Digital Assistants, Medical Instruments, Mobile Communications)
  • Pen Computers
  • Instrumentation and Control Systems
  • High-Speed Modems
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.4933$ 16.49
200+$ 6.3834$ 1276.68
500+$ 6.1581$ 3079.05
1,000+$ 6.0479$ 6047.90
Standard Packaging31/Full Tube
Better price for more quantity?
$