LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD781ANZ product image
  • AD781ANZ thumbnail 1
  • AD781ANZ thumbnail 2
  • AD781ANZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI AD781ANZRoHS

Manufacturer
MPN
AD781ANZ
LCSC Part #
C651626
Packaging
PDIP-8
Customer #
Key Attributes
50nA PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI AD781ANZ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingPDIP-8
FeaturesIntegrated hold capacitor;Built-in offset and drift compensation
Operating Temperature-40℃~+85℃
Ib - Input Bias Current50nA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The AD781 is a high speed monolithic sample-and-hold amplifier (SHA). The AD781 guarantees a maximum acquisition time of 700 ns to 0.01% over temperature. The AD781 is specified and tested for hold mode total harmonic distortion and hold mode signal-to-noise and distortion. The AD781 is configured as a unity gain amplifier and uses a self-correcting architecture that minimizes hold mode errors and insures accuracy over temperature. The AD781 is self-contained and requires no external components or adjustments. The low power dissipation, 8-pin mini-DIP package and completeness make the AD781 ideal for highly compact board layouts. The AD781 will acquire a full-scale input in less than 700 ns and retain the held value with a droop rate of 0.01 μV/μs. Excellent linearity and hold mode dc and dynamic performance make the AD781 ideal for 12- and 14-bit high speed analog-to-digital converters. The AD781 is manufactured on Analog Devices' BiMOS process which merges high performance, low noise bipolar circuitry with low power CMOS to provide an accurate, high speed, low power SHA. The AD781 is specified for three temperature ranges. The J grade device is specified for operation from 0°C to +70°C, the A grade from -40°C to +85°C and the S grade from -55°C to +125°C. The J and A grades are available in 8-pin plastic DIP packages. The S grade is available in an 8-pin cerdip package.

Features

AI Translation
  • Acquisition Time to 0.07%: 700 ns Maximum
  • Low Power Dissipation: 95 mW
  • Low Droop Rate: 0.01 μV/μs
  • Fully Specified and Tested Hold Mode Distortion
  • Total Harmonic Distortion: -80 dB Maximum
  • Aperture Jitter: 75 ps Maximum
  • Internal Hold Capacitor
  • Self-Correcting Architecture
  • 8-Pin Mini Cerdip and Plastic Package
  • MIL-STD-883 Compliant Versions Available
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.2693$ 17.27
10+$ 16.495$ 164.95
30+$ 15.153$ 454.59
100+$ 13.9839$ 1398.39
Standard Packaging50/Full Tube
Better price for more quantity?
$