LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7811YRUZ-REEL7 product image
Images for reference only

ADI AD7811YRUZ-REEL7RoHS

Manufacturer
MPN
AD7811YRUZ-REEL7
LCSC Part #
C651592
Packaging
TSSOP-16
Customer #
Key Attributes
SPI 2.7V~5.5V TSSOP-16 Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconADI AD7811YRUZ-REEL7
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.9811$ 12.98
10+$ 11.169$ 111.69
30+$ 10.0623$ 301.87
100+$ 9.1368$ 913.68
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingTSSOP-16
Operating Temperature-40℃~+105℃
FeaturesMultiplexers;Soft reset;Power-on reset
Voltage ReferenceBuilt-in;External
InterfaceSPI
Resolution(Bits)350kHz;10
Voltage - Supply2.7V~5.5V
Number of Channels4
ADC architectureSAR
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD7811 and AD7812 are high speed, low power, 10- bit A/D converters that operate from a single 2.7 V to 5.5 V supply. The devices contain a 2.3 μs successive approximation A/D converter, an on- chip track/hold amplifier, a 2.5 V on- chip reference and a high speed serial interface that is compatible with the serial interfaces of most DSPs (Digital Signal Processors) and microcontrollers. The user also has the option of using an external reference by connecting it to the VREF pin and setting the EXTREF bit in the control register. The VREF pin may be tied to VDD. At slower throughput rates the power- down mode may be used to automatically power down between conversions. The control registers of the AD7811 and AD7812 allow the input channels to be configured as single- ended or pseudo differential. The control register also features a software convert start and a software power- down. Two of these devices can share the same serial bus and may be individually addressed in a multipackage application by hardwiring the device address pin. The AD7811 is available in a small, 16- lead 0.3" wide, plastic dual- in- line package (mini- DIP), in a 16- lead 0.15" wide, Small Outline IC (SOIC) and in a 16- lead, Thin Shrink Small Outline Package (TSSOP). The AD7812 is available in a small, 20- lead 0.3" wide, plastic dual- in- line package (mini- DIP), in a 20- lead, Small Outline IC (SOIC) and in a 20- lead, Thin Shrink Small Outline Package (TSSOP).

Features

AI Translation
  • 10- Bit ADC with 2.3 μs Conversion Time
  • The AD7811 has Four Single- Ended Inputs that Can Be Configured as Three Pseudo Differential Inputs with Respect to a Common, or as Two Independent Pseudo Differential Channels
  • The AD7812 has Eight Single- Ended Inputs that Can Be Configured as Seven Pseudo Differential Inputs with Respect to a Common, or as Four Independent Pseudo Differential Channels
  • Onboard Track and Hold
  • Onboard Reference 2.5 V ± 2.5%
  • Operating Supply Range: 2.7 V to 5.5 V
  • DSP- /Microcontroller- Compatible Serial Interface
  • High Speed Sampling and Automatic Power- Down Modes
  • Package Address Pin on the AD7811 and AD7812 Allows Sharing of the Serial Bus in Multipackage Applications
  • Input Signal Range: 0 V to VREF
  • Reference Input Range: 1.2 V to VDD
  • Qualified for Automotive Applications