ADI AD7810YRZ
| Manufacturer | |
| Mfr. Part # | AD7810YRZ |
| LCSC Part # | C651588 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 2.7 V to 5.5 V, 2.3 μs, 10-Bit ADC in 8-Lead microS0IC/DIP |
| Description | -40℃~+105℃ SPI 2.7V~5.5V SOIC-8 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.3909 $ 7.0972 | $ 7.10 |
10+ | $ 12.9836 $ 6.8814 | $ 68.81 |
Standard Packaging 98/Full
Tube | ||
Better price for more quantity?
$