LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PULSE BLN1608LL01R2400A product image
Images for reference only

PULSE BLN1608LL01R2400ARoHS

Manufacturer
MPN
BLN1608LL01R2400A
LCSC Part #
C6515791
Packaging
0603
Customer #
Key Attributes
10dB 180°@±10° 2.4GHz~2.5GHz 1.4dB 50Ω:100Ω 0603 Balun RoHS
Datasheetpdf iconPULSE BLN1608LL01R2400A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Balun
ManufacturerPULSE
Packaging0603
Return Loss(Min)10dB
Phase Difference180°@±10°
Frequency Range2.4GHz~2.5GHz
Insertion Loss1.4dB
Impedance - Unbalanced/Balanced50Ω:100Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

1608 2.4 - 2.5GHz Balun

Applications

AI Translation
  • WLAN, 802.11a/b/g/n
  • Bluetooth
  • ISM Band
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0517$ 0.05
200+$ 0.0206$ 4.12
500+$ 0.02$ 10.00
1,000+$ 0.0196$ 19.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$