muRata BLM21HE122SN1L
| Manufacturer | |
| MPN | BLM21HE122SN1L |
| LCSC Part # | C6515776 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 1.2kΩ 0805 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 110mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1.6A | |
| Impedance @ Frequency | 1.2kΩ@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This reference specification applies to the BLM21HESN1 series GHz noise suppression chip ferrite beads for general electronic equipment.
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4072 | $ 2.04 |
| 50+ | $ 0.3335 | $ 16.68 |
| 150+ | $ 0.3018 | $ 45.27 |
| 500+ | $ 0.2624 | $ 131.20 |
| 3,000+ | $ 0.2448 | $ 734.40 |
| 6,000+ | $ 0.2343 | $ 1405.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 110mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1.6A | |
| Impedance @ Frequency | 1.2kΩ@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This reference specification applies to the BLM21HESN1 series GHz noise suppression chip ferrite beads for general electronic equipment.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



